ROHM 400 V 1 A Diode General Purpose 2-Pin PMDU
- RS Stock No.:
- 215-9914P
- Mfr. Part No.:
- RR264MM-400TFTR
- Brand:
- ROHM
Get a bulk buy discount
Add 250 more to save Kr. 7,50
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
Kr. 155,40
(exc. VAT)
Kr. 194,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 6 050 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 100 - 200 | Kr. 1,554 | - |
| 250 - 450 | Kr. 1,524 | Kr. 7,50 |
| 500 - 950 | Kr. 1,494 | Kr. 30,00 |
| 1000 + | Kr. 1,21 | Kr. 344,00 |
*price indicative
- RS Stock No.:
- 215-9914P
- Mfr. Part No.:
- RR264MM-400TFTR
- Brand:
- ROHM
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
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | PMDU | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | RR264MM | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.6mm | |
| Length | 2.6mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type PMDU | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series RR264MM | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Width 1.6mm | ||
Length 2.6mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Rohm 400V Schottky barrier diode having silicon diffused type junction. It has small power mold type and mainly used in general rectification application.
High reliability
V schottky barrier diode having silicon diffused type junction. It has small power mold type and mainly used in general rectification application.
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V