ROHM 400 V 1 A Diode General Purpose 2-Pin PMDU RR268MM-600TFTR

Subtotal (1 reel of 3000 units)*

Kr. 3 666,00

(exc. VAT)

Kr. 4 584,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 1,222Kr. 3 666,00

*price indicative

RS Stock No.:
215-9915
Mfr. Part No.:
RR268MM-600TFTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

PMDU

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

RR268MM

Rectifier Type

General Purpose

Pin Count

2

Maximum Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

2.6mm

Height

900μm

Width

1.6mm

Automotive Standard

AEC-Q101

The Rohm 400V Schottky barrier diode having silicon diffused type junction. It has small power mold type and mainly used in general rectification application.

High reliability

V schottky barrier diode having silicon diffused type junction. It has small power mold type and mainly used in general rectification application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy