ROHM 400 V 1 A Diode General Purpose 2-Pin TUMD2SM RRE02VTM4SFHTR

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 83,50

(exc. VAT)

Kr. 104,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50Kr. 1,67Kr. 83,50
100 - 200Kr. 0,792Kr. 39,60
250 - 450Kr. 0,769Kr. 38,45
500 - 950Kr. 0,75Kr. 37,50
1000 +Kr. 0,732Kr. 36,60

*price indicative

Packaging Options:
RS Stock No.:
215-9920
Mfr. Part No.:
RRE02VTM4SFHTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

TUMD2SM

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Maximum Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

600μm

Width

1.4mm

Length

2mm

Automotive Standard

AEC-Q101

The Rohm 400V Schottky barrier diode having silicon diffused type junction. It has small mold type and mainly used in general rectification application.

High reliability

V schottky barrier diode having silicon diffused type junction. It has small mold type and mainly used in general rectification application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy