ROHM 400 V 1 A Diode General Purpose 2-Pin TUMD2SM RRE02VTM4SFHTR
- RS Stock No.:
- 215-9919
- Mfr. Part No.:
- RRE02VTM4SFHTR
- Brand:
- ROHM
Subtotal (1 reel of 3000 units)*
Kr. 2 589,00
(exc. VAT)
Kr. 3 237,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 0,863 | Kr. 2 589,00 |
*price indicative
- RS Stock No.:
- 215-9919
- Mfr. Part No.:
- RRE02VTM4SFHTR
- Brand:
- ROHM
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
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TUMD2SM | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 600μm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TUMD2SM | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Height 600μm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 2mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm 400V Schottky barrier diode having silicon diffused type junction. It has small mold type and mainly used in general rectification application.
High reliability
V schottky barrier diode having silicon diffused type junction. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 400 V 1 A Diode General Purpose 2-Pin TUMD2SM RRE02VTM4SFHTR
- ROHM 400 V 200 mA Rectifier Diode General Purpose 2-Pin TUMD2SM RRE02VSM4STR
- ROHM 400 V 1 A Diode General Purpose 2-Pin PDME
- ROHM 400 V 1 A Diode General Purpose 2-Pin PMDE RR1VWM4STR
- ROHM 400 V 1 A Diode General Purpose 2-Pin PMDU RR264MM-400TFTR
- ROHM 400 V 1 A Diode General Purpose 2-Pin PMDU RR268MM-600TFTR
- ROHM 400 V 1 A Diode General Purpose 2-Pin PDME RR1VWM4STFTR
- ROHM 400 V 1 A Rectifying Diode General Purpose 2-Pin SOD-123 RR264MM-400TR