ROHM 400 V 8 A Diode General Purpose 5-Pin TSMD5 RR274EA-400TR
- RS Stock No.:
- 215-9918
- Mfr. Part No.:
- RR274EA-400TR
- Brand:
- ROHM
Subtotal (1 pack of 50 units)*
Kr. 162,00
(exc. VAT)
Kr. 202,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Being discontinued
- Final 2 700 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 3,24 | Kr. 162,00 |
*price indicative
- RS Stock No.:
- 215-9918
- Mfr. Part No.:
- RR274EA-400TR
- Brand:
- ROHM
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
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TSMD5 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | RR274EA | |
| Rectifier Type | General Purpose | |
| Pin Count | 5 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TSMD5 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series RR274EA | ||
Rectifier Type General Purpose | ||
Pin Count 5 | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
The Rohm 400V Schottky barrier diode having silicon diffused type junction. It has small mold type and mainly used in general rectification application.
High reliability
V schottky barrier diode having silicon diffused type junction. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 400 V 8 A Diode General Purpose 5-Pin Surface Mount RR274EA-400TR
- ROHM 400 V 500 mA Diode General Purpose 5-Pin Surface Mount RR274EA-400TR
- ROHM 400 V 1 A Rectifying Diode General Purpose 2-Pin SOD-123 RR264MM-400TR
- ROHM 400 V 1 A Diode General Purpose 2-Pin PDME
- ROHM 400 V 200 mA Rectifier Diode General Purpose 2-Pin TUMD2SM RRE02VSM4STR
- ROHM 400 V 40 A Diode General Purpose DPAK RR601BGE4STL
- ROHM 400 V 1 A Diode General Purpose 2-Pin PMDE RR1VWM4STR
- ROHM 400 V 1 A Diode General Purpose 2-Pin TUMD2SM RRE02VTM4SFHTR