ROHM 30 V 500 mA Schottky Barrier Schottky 2-Pin SOD-323HE RSX051VYM30FHTR

Get a bulk buy discount

Add 100 more to save Kr. 121,20

View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 115,30

(exc. VAT)

Kr. 144,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 850 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50Kr. 2,306Kr. 115,30-
100 - 200Kr. 1,094Kr. 54,70Kr. 121,20
250 - 450Kr. 1,062Kr. 53,10Kr. 311,00
500 - 950Kr. 1,032Kr. 51,60Kr. 637,00
1000 +Kr. 1,014Kr. 50,70Kr. 1 292,00

*price indicative

Packaging Options:
RS Stock No.:
215-9924
Mfr. Part No.:
RSX051VYM30FHTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

SOD-323HE

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

350mV

Maximum Operating Temperature

150°C

Height

600μm

Standards/Approvals

No

Length

2mm

Width

1.4mm

Automotive Standard

AEC-Q101

The Rohm 30V Schottky barrier diode having silicon diffused type junction. It has small mold type and mainly used in general rectification application.

High reliability

V schottky barrier diode having silicon diffused type junction. It has small mold type and mainly used in general rectification application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy