DiodesZetex 40 V Schottky Barrier Schottky 2-Pin DO-214AC B340AX-13

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 35,825

(exc. VAT)

Kr. 44,775

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 075 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25Kr. 1,433Kr. 35,83
50 - 475Kr. 1,405Kr. 35,13
500 - 975Kr. 0,535Kr. 13,38
1000 - 2475Kr. 0,471Kr. 11,78
2500 +Kr. 0,458Kr. 11,45

*price indicative

Packaging Options:
RS Stock No.:
246-7448
Mfr. Part No.:
B340AX-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

DO-214AC (SMA)

Peak Reverse Repetitive Voltage Vrrm

40V

Series

B340AX-13

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.15V

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Operating Temperature

150°C

Length

4.6mm

Width

2.4mm

Standards/Approvals

RoHS

Height

2.92mm

Automotive Standard

AEC-Q101

The DiodesZetex makes a Trench Super barrier rectifier. It is designed to be use in low-voltage, high-frequency inverters, freewheeling, DC-DC converters, and polarity applications. The devices SMA package is Lead, Antimony and halogen free. It has an operating temperature range of -55°C to +150°C.

It has peak Repetitive reverse voltage rating of 40V It has low leakage current It offers a soft, fast switching capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy