STMicroelectronics 100 V 8 A Diode Schottky 2-Pin STPS8H100FP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
877-2992P
Mfr. Part No.:
STPS8H100FP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Peak Reverse Repetitive Voltage (Vrrm)

100 V

Maximum Continuous Forward Current (If)

8 A

Product Type

Diode

Rectifier Type

Schottky

Pin Count

2

Diode Configuration

Single

Height

16.4 mm

Length

10.4 mm

Maximum Operating Temperature

175 °C

Mount Type

Through Hole

Peak Non-Repetitive Forward Surge Current (Ifsm)

250 A

Peak Reverse Current (Ir)

6 mA

Width

4.6 mm

COO (Country of Origin):
CN

Schottky Barrier Diodes, 2A to 9A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy