Vishay 60 V 3 A Diode Schottky 2-Pin DO-201AD

Get a bulk buy discount

Add 2800 more to save Kr. 123,20

View bulk pricing options

Subtotal (1 reel of 1400 units)*

Kr. 4 985,40

(exc. VAT)

Kr. 6 231,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1400 - 1400Kr. 3,561Kr. 4 985,40-
2800 +Kr. 3,517Kr. 4 923,80Kr. 123,20

*price indicative

RS Stock No.:
918-9581
Mfr. Part No.:
SB360-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-201AD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

SB360

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

500μA

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Maximum Forward Voltage Vf

680mV

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

10mm

Standards/Approvals

No

Height

5.8mm

Diameter

5.3mm

Width

5.8mm

Automotive Standard

No

COO (Country of Origin):
CN

High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy