Vishay 50 V 5 A Diode Schottky 2-Pin DO-201AD

Subtotal (1 reel of 1400 units)*

Kr. 7 911,40

(exc. VAT)

Kr. 9 889,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 800 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1400 +Kr. 5,651Kr. 7 911,40

*price indicative

RS Stock No.:
918-9593
Mfr. Part No.:
SB550-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

50V

Diode Configuration

Single

Series

SB550

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Maximum Forward Voltage Vf

700mV

Peak Reverse Current Ir

500μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

5.8mm

Diameter

5.3mm

Height

5.8mm

Length

10mm

Automotive Standard

No

COO (Country of Origin):
CN

High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy