Vikan Polypropylene Plastic Hand Scraper, 1 piece
- RS Stock No.:
- 238-1714
- Mfr. Part No.:
- 40623
- Brand:
- Vikan
Subtotal (1 unit)*
Kr. 82,72
(exc. VAT)
Kr. 103,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 13 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 82,72 |
*price indicative
- RS Stock No.:
- 238-1714
- Mfr. Part No.:
- 40623
- Brand:
- Vikan
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
| Brand | Vikan | |
| Sub Type | Hand Scraper | |
| Product Type | Scraper | |
| Handle Material | Plastic | |
| Blade Material | Polypropylene | |
| Non-Sparking | No | |
| Number of Pieces | 1 | |
| Overall Length | 290mm | |
| Blade Length | 75mm | |
| Blade Width | 18mm | |
| Standards/Approvals | FDA, REACH | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Sub Type Hand Scraper | ||
Product Type Scraper | ||
Handle Material Plastic | ||
Blade Material Polypropylene | ||
Non-Sparking No | ||
Number of Pieces 1 | ||
Overall Length 290mm | ||
Blade Length 75mm | ||
Blade Width 18mm | ||
Standards/Approvals FDA, REACH | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DK
The Vikan hand scraper is designed for cleaning small spaces and rounded equipment such as large bowls. This narrow hand scraper is ideal for loosening stubbon dirt, including pastry, chocolate and burnt food. The blade is sharpened on both sides for extr
Material polypropylene metal and x-ray detectable additive
Colour blue
Dimension 75 x 18 x 210 mm
pH value in usage concentration ranges from 2 to 10.5
Related links
- Vikan Polypropylene Plastic Hand Scraper, 1 piece
- Vikan Plastic Plastic Hand Scraper, 1 piece
- Vikan Nylon Plastic Hand Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length