Vikan Polyamide Polyamide Hoe

Subtotal (1 unit)*

Kr. 273,02

(exc. VAT)

Kr. 341,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 273,02

*price indicative

RS Stock No.:
248-7331
Mfr. Part No.:
59002
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scraper

Sub Type

Hoe

Handle Material

Polyamide

Blade Material

Polyamide

Non-Sparking

No

Overall Length

270mm

Blade Length

270mm

Blade Width

5mm

Standards/Approvals

REACH

RoHS Status: Exempted

COO (Country of Origin):
DK
The Vikan easily move, spread, mix or remove ingredients with this 2-in-1 function food hoe. The hoe features separate optimized edges and a rugged, hygienic design. Works with all vikan threaded handles.

Material used is Polyamide

Length is 270 mm

Width is 5 mm

Height is 128 mm

Net weight of the product is 0.19 kg

Recommended sterilization temperature (Autoclave) is 121 °С

Maximum cleaning temperature (Dishwasher) is 93 °C

Maximum usage temperature (food contact) is 175 °C

Maximum usage temperature (non food contact) is 175 °C

Minimum usage temperature is -20 °C

Maximum drying temperature is 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy