Vikan Polyamide Polyamide Paddle Scraper Blade, 10 piece

Subtotal (1 unit)*

Kr. 115,24

(exc. VAT)

Kr. 144,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship
  • Plus 16 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 115,24

*price indicative

RS Stock No.:
248-7333
Mfr. Part No.:
70115
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Sub Type

Paddle Scraper Blade

Product Type

Scraper

Handle Material

Polyamide

Non-Sparking

No

Blade Material

Polyamide

Number of Pieces

10

Food Processing Safe

Yes

Overall Length

220mm

Standards/Approvals

REACH Regulation (EC) No. 1907/2006, EU Regulation 2023/2006/EC, FDA (CFR 21), (EC) 1935/2004, UK 2019 No. 704

RoHS Status: Exempted

COO (Country of Origin):
DK
The Vikan paddle scraper blade is ideal for mixing large volumes of liquid or semi-solid food. The Paddle Scraper is designed with a thin sharp edge. Use on abrasive surfaces or impact against hard objects may damage the scrapers edges. Frequent inspection and timely replacement of the scraper are recommended to minimise the risk of foreign body contamination.

Material used is Polyamide

Length is 220 mm

Width is 115 mm

Height is 33 mm

Net weight of the product is 0.14 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy