Facom Screwdriver Bit, 1/4→6.35 mm Tip, PZ0 Tip, Manual Drive, 25mm Overall
- RS Stock No.:
- 238-1932
- Distrelec Article No.:
- 304-22-673
- Mfr. Part No.:
- ED.100
- Brand:
- Facom
Subtotal (1 pack of 10 units)*
Kr. 340,30
(exc. VAT)
Kr. 425,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
- Plus 60 unit(s) shipping from 09 November 2026
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 34,03 | Kr. 340,30 |
*price indicative
- RS Stock No.:
- 238-1932
- Distrelec Article No.:
- 304-22-673
- Mfr. Part No.:
- ED.100
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | PZ0 | |
| Overall Length | 25mm | |
| Drive Size | 1/4→6.35mm | |
| Drive Type | Manual | |
| Standards/Approvals | ISO 2351-2, NF ISO 2351-2, NF ISO 1173, DIN ISO 2351- 2, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size PZ0 | ||
Overall Length 25mm | ||
Drive Size 1/4→6.35mm | ||
Drive Type Manual | ||
Standards/Approvals ISO 2351-2, NF ISO 2351-2, NF ISO 1173, DIN ISO 2351- 2, ISO 1173 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom ED.1 series screwdriver bit for pozidriv screws.
For manual screwing
Drive 1/4 inch
Related links
- Facom Screwdriver Bit M4 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit Multi 1.0 mm Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip 32 mm Overall
- Facom Screwdriver Bit PZ0 Tip 28 mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip 50 mm Overall
- Facom Screwdriver Bit PZ1 Tip, 70 mm Overall
- Facom Screwdriver Bit PZ3 Tip, 50 mm Overall
- Facom Screwdriver Bit PZ1 Tip, 50 mm Overall