SAM Screwdriver Bit Set, Slotted: 3 - 4 - 4.5 - 5 - 5.5 - 6.5Phillips: 1 x No 1 - 3 x No 2 - 2 x No 3Pozidriv: 1 x No 1
- RS Stock No.:
- 256-4680
- Mfr. Part No.:
- E900-J30B
- Brand:
- SAM
Subtotal (1 unit)*
Kr.144 60
(exc. VAT)
Kr.180 75
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 15 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 144,60 |
*price indicative
- RS Stock No.:
- 256-4680
- Mfr. Part No.:
- E900-J30B
- Brand:
- SAM
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
| Brand | SAM | |
| Head Type | Hexagon, Phillips, Pozidriv, Slotted, Torx | |
| Type | Driver Bit | |
| Size | Slotted: 3 - 4 - 4.5 - 5 - 5.5 - 6.5Phillips: 1 x No 1 - 3 x No 2 - 2 x No 3Pozidriv: 1 x No 1 - 3 x No 2 - 2 x No 36-flat: 2 - 2.5 - 3 - 4 - 5 - 6 mmTorx: 10 - 15 - 20 - 25 - 30 - 40 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Hexagon, Phillips, Pozidriv, Slotted, Torx | ||
Type Driver Bit | ||
Size Slotted: 3 - 4 - 4.5 - 5 - 5.5 - 6.5Phillips: 1 x No 1 - 3 x No 2 - 2 x No 3Pozidriv: 1 x No 1 - 3 x No 2 - 2 x No 36-flat: 2 - 2.5 - 3 - 4 - 5 - 6 mmTorx: 10 - 15 - 20 - 25 - 30 - 40 | ||
Material Steel | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The SAM box of the 30 most used bits + 1 bit holder and box has transparent cover. It slips easily into a pocket or your toolbox.
Suitable for residential and industrial application
Related links
- SAM Pozidriv 6-Piece
- SAM Phillips; Slotted Screwdriver Set, 6-Piece
- SAM Slotted Insulated Screwdriver VDE/1000V
- SAM Slotted Insulated Screwdriver 100 mm Blade 185 mm Overall
- RS PRO Nut Driver Set, Hexagon: 3; 3.5; 4; 4.5; 5 mm Tip
- Facom 10 piece L Shape Metric Hex Key Set, 0.9 - 1.5 - 2 - 2.5 - 3 - 3.5 - 4 - 4.5 - 5 - 6mm
- Facom Pre-Settable Phillips 0.1 → 1Nm PH 2 3 mm 5.5 mm Drive,
- Bahco 15 piece Hexagon Slotted Impact Screwdriver & Bit Set