Subtotal (1 unit)*
Kr. 175,81
(exc. VAT)
Kr. 219,76
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 170 unit(s) ready to ship
- Plus 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 175,81 |
*price indicative
- RS Stock No.:
- 668-5815
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Bit Holder | |
| Drive Size | 1/4 in | |
| Drive Type | Hex | |
| Overall Length | 80mm | |
| Finish | Red Anodised, Black Anodised | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bit Holder | ||
Drive Size 1/4 in | ||
Drive Type Hex | ||
Overall Length 80mm | ||
Finish Red Anodised, Black Anodised | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Non Compliant with RoHS
RS PRO Hex Bit Holder
This hex bit holder from RS PRO will give you the extra reach you need to drill or insert screws in awkward, hard-to-access areas. It has a magnetised tip that provides a firm hold while allowing you to change drill bits quickly.
This extension bar has a strong chrome-vanadium steel (CrV) shaft housed in a corrosion-resistant, black-and-red anodised tube. This means it's tough enough to withstand wear and tear in tough environments over a long product life.
The bit holder's quick-release hexagonal shank lets you change drill sizes with just one hand, so you can work faster and more efficiently. It's also a versatile choice that's suitable for both manual drills and power tools. You'll commonly find hex bit holders like this used in the construction industry or for home renovation projects.
Features and Benefits
Related links
- RS PRO 1/4 in Hex Hex, 60 mm Overall
- RS PRO 1/4 in Hex, 68 mm Overall
- RS PRO 1/4 in Hex Adapter
- RS PRO 1/4 in (Hexagon) Hex Hex, 54 mm Overall
- RS PRO 1/4 in (Hexagon) Hex Hex, 50 mm Overall
- RS PRO 1/4 in Square, 40 mm Overall
- RS PRO 1/4 in Square Extension, 150 mm Overall
- RS PRO 1/4 in Square Adapter, 16.4 mm Overall