Wera Slotted Insulated Screwdriver Blade, 3 x 0.5 mm Tip, 154 mm Blade, VDE/1000V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
123-0411
Mfr. Part No.:
05003401001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Insulated Screwdriver Blade

Tip Type

Slotted

Tip Size

3 x 0.5 mm

VDE/1000V Approved

Yes

Blade Length

154 mm

Blade Finish

Zinc Phosphate

RoHS Status: Exempted

COO (Country of Origin):
CZ

Kraftform Kompakt VDE 60 i


VDE blades for Kraftform Kompakt handle/interchangeable blade system for rapid exchange of the blades without any special tools. Individually tested as per IEC 60900. Individual testing in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts.

Kraftform Kompakt VDE interchangeable blades for slotted screws
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
Conical blade
The Wera Black Point tip offers an exact fit and optimum corrosion protection

Kraftform Kompakt VDE 60 i, 0.5 x 3 x 154 mm