- RS Stock No.:
- 123-0423
- Mfr. Part No.:
- 05003414001
- Brand:
- Wera
9 In stock for same day dispatch
16 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 108,35
(exc. VAT)
Kr. 135,44
(inc. VAT)
Units | Per unit |
1 + | Kr. 108,35 |
- RS Stock No.:
- 123-0423
- Mfr. Part No.:
- 05003414001
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Kraftform Kompakt VDE 62 iS
Interchangeable blade with reduced shaft diameter and integrated insulation protection
this means that low-lying screws and spring elements can be accessed and actuated. Individually tested tools as per IEC 60900. Individual test in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.
Reduced shaft diameter and integrated insulation protection
In this way, low-lying PH screws can be accessed and actuated
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera Black Point tip offers an exact fit and optimum corrosion protection
In this way, low-lying PH screws can be accessed and actuated
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Kraftform Kompakt VDE 62 iS, PH 2 x 154 mm
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Insulated Screwdriver Blade |
Tip Type | Phillips |
Tip Size | PH2 |
VDE/1000V Approved | Yes |
Blade Length | 154 mm |
Blade Finish | Zinc Phosphate |