- RS Stock No.:
- 124-6261
- Mfr. Part No.:
- B190.080.150
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 124-6261
- Mfr. Part No.:
- B190.080.150
- Brand:
- Bahco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco Slotted Screwdrivers
Bahco slotted screwdrivers with a chrome plated steel alloy blade.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Specifications
Attribute | Value |
---|---|
Tip Type | Flat |
Tip Size | 8 x 1.6 mm |
Blade Length | 150 mm |
Overall Length | 267 mm |
Blade Material | Alloy Steel |
Blade Finish | Black Tip, Chrome |
- RS Stock No.:
- 124-6261
- Mfr. Part No.:
- B190.080.150
- Brand:
- Bahco
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES