Facom Hexagon Screwdriver, 3.5 → 4 mm Tip, 125 mm Blade, 175 mm Overall
- RS Stock No.:
- 235-8317
- Mfr. Part No.:
- AMZ.S3.5-4
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-8317
- Mfr. Part No.:
- AMZ.S3.5-4
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Hexagon | |
| Tip Size | 3.5 → 4 mm | |
| Blade Length | 125 mm | |
| Overall Length | 175 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Hexagon | ||
Tip Size 3.5 → 4 mm | ||
Blade Length 125 mm | ||
Overall Length 175 mm | ||
Non Compliant with RoHS
- COO (Country of Origin):
- FR
The Facom AMZ series has 1/4 hexagonal reversible blade and chrome finish.
Length 175 mm
