Bahco 1/4 in Ratchet Straight Bit Holder Screwdriver, 95 mm length Textured Stainless Steel

Subtotal (1 unit)*

Kr. 241,44

(exc. VAT)

Kr. 301,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 241,44

*price indicative

RS Stock No.:
281-9200
Mfr. Part No.:
808050S
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Tip Type

Straight

Product Type

Bit Holder Screwdriver

Drive Size

1/4 in

Drive Type

Ratchet

Blade Length

68mm

Overall Length

95mm

Blade Finish

Textured

Blade Material

Stainless Steel

Handle Material

2 Component

Standards/Approvals

RoHS

RoHS Status: Exempted

COO (Country of Origin):
TW
The Bahco 1/4 inch Bit Holder Stubby Ratcheting Screwdrivers boasts a two-component handle with textured finish, compact for access to enclosed spaces. The 48 teeth ratcheting screwdriver which permits smooth operation and minimum rotation arc to catch the next pawl tooth.

Smooth ratcheting stroke, three position ratchet mechanism with forward, reverse and neutral next pawl tooth

Magnetic blade secures bit in screwdriver and makes bit changing easy