RS PRO Slotted Parallel Screwdriver 3 mm Tip
Discontinued product
- RS Stock No.:
- 781-1419
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
<B>RS Pro Slotted Parallel Screwdrivers</B>
Note
Attribute | Value |
Tip Type | Slotted |
Tip Size | 3 mm |
Screwdriver Type | Parallel |
Blade Length | 150 mm |
Overall Length | 225 mm |
Handle Material | Polypropylene, Rubber |
Blade Material | Alloy Steel |