ATP 64 GB Industrial SDXC SD Card, 10
- RS Stock No.:
- 194-7448
- Mfr. Part No.:
- AF64GSD4-BBBIM
- Brand:
- ATP
Subtotal (1 unit)*
Kr. 603,16
(exc. VAT)
Kr. 753,95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 603,16 |
*price indicative
- RS Stock No.:
- 194-7448
- Mfr. Part No.:
- AF64GSD4-BBBIM
- Brand:
- ATP
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
| Brand | ATP | |
| Series | S600Si | |
| Card Format | SDXC | |
| Capacity | 64 GB | |
| Speed Class Rating | 10 | |
| Industrial | Yes | |
| Temperature Range | -40 → +85°C | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Series S600Si | ||
Card Format SDXC | ||
Capacity 64 GB | ||
Speed Class Rating 10 | ||
Industrial Yes | ||
Temperature Range -40 → +85°C | ||
Nand Type 3D TLC | ||
ATP SD cards are the ideal storage format for industrial and automotive applications as they can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion. Made to perform dependably under rigorous conditions, ATP SD cards are designed with extensive longevity, which is typically required in industrial applications such as automation, networking, health care and more.
SD Life Monitor
Advanced Wear Leveling
SiP (System in Package)
AutoRefresh technology
Dynamic Data Refresh
Power failure protection
Industrial temperature
Joint Validation
Advanced Wear Leveling
SiP (System in Package)
AutoRefresh technology
Dynamic Data Refresh
Power failure protection
Industrial temperature
Joint Validation