- RS Stock No.:
- 758-2562
- Mfr. Part No.:
- TS32GSDHC4
- Brand:
- Transcend
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 758-2562
- Mfr. Part No.:
- TS32GSDHC4
- Brand:
- Transcend
Technical Reference
Legislation and Compliance
Product Details
Transcend SD Flash Memory Card
SD Flash Memory Cards are compact ''plug and play" cards that can be used for a variety of electronic devices, such as digital cameras, mobile phones, PDAs, MP3 players, notebooks and computers.
Features and Benefits
Built-in Error Correcting Code (ECC)
RecoveRx photo recovery software
Insertion/removal durability: 10,000 cycles
Form Factor: 24mm x 32mm x 2.1mm
Operating Temperature: -25 to 85°C
Size of a postage stamp
Easy to use, plug in and go
Operating voltage range from 2.7V to 3.6V
RecoveRx photo recovery software
Insertion/removal durability: 10,000 cycles
Form Factor: 24mm x 32mm x 2.1mm
Operating Temperature: -25 to 85°C
Size of a postage stamp
Easy to use, plug in and go
Operating voltage range from 2.7V to 3.6V
Typical Applications
Portable devices
Consumer electronics
Consumer electronics
Specifications
Attribute | Value |
---|---|
Card Format | SDHC |
Capacity | 32 GB |
Speed Class Rating | Class 4 |
Nand Type | MLC |