- RS Stock No.:
- 203-1378
- Mfr. Part No.:
- OK-S1
- Brand:
- Festo
2 In stock for same day dispatch
2 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 1 818,52
(exc. VAT)
Kr. 2 273,15
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 818,52 |
- RS Stock No.:
- 203-1378
- Mfr. Part No.:
- OK-S1
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Festo Piston Seal Kit, Assorted Sealing Rings, -0.95 to 10 Bar Pressure - OK-S1
This piston seal kit offers a convenient selection of Festo's OK-type sealant rings, to make sure you have the size and material you need. The OK range features an integrated support ring for convenience and easy installation. Choose from M3, M5 and M7 thread stainless steel and nitrile rubber seals, or G1/8, G1/4, G3/8, G1/2 and G3/4 options in polyamide and thermoplastic polyurethane. The wide selection allows for maximum flexibility when maintaining and repairing your hydraulic system.
480 pieces to keep you stocked up
Can be tool-tightened or hand-tightened for easy installation
Captive design holds the seal in place to ensure reliable operation
Compatible with OL-type rings (202-3694), so you can use this product with your existing seals
Can be tool-tightened or hand-tightened for easy installation
Captive design holds the seal in place to ensure reliable operation
Compatible with OL-type rings (202-3694), so you can use this product with your existing seals
Applications
Off-road equipment
Industrial machinery
Hydraulic presses
Industrial machinery
Hydraulic presses
How do piston seals work?
Piston seals create a sealing contact between a piston and a cylinder bore in a hydraulic system. They stop fluid or gas from leaking and maintain the internal pressure needed to move the piston.
Will this product tolerate condensation in the environment?
Yes, the seal kit will cope well in normal industrial settings where condensation is likely.
Specifications
Attribute | Value |
---|---|
Type | Sealing Ring Assortment |