- RS Stock No.:
- 203-1432
- Mfr. Part No.:
- OL-1/8-500
- Brand:
- Festo
Available to back order for despatch 10.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each (In a Pack of 500)
Kr. 3,08
(exc. VAT)
Kr. 3,85
(inc. VAT)
Units | Per unit | Per Pack* |
500 + | Kr. 3,08 | Kr. 1 540,00 |
*price indicative |
- RS Stock No.:
- 203-1432
- Mfr. Part No.:
- OL-1/8-500
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo OL leak-proof sealing ring is suitable for 1/8 threaded connection with metal body. It has a operating pressure complete temperature ranges between -0.95bar and 30 bar.
Ambient temperature = -40°C to 100 °C
CRC type - 2 (moderate corrosion stress)
Container size = 500
CRC type - 2 (moderate corrosion stress)
Container size = 500
Specifications
Attribute | Value |
---|---|
Type | Seal Kit |