Microchip ATECC608A-SSHDA-T 8-Pin Crypto Authentication IC SOIC
- RS Stock No.:
- 215-3915
- Mfr. Part No.:
- ATECC608A-SSHDA-T
- Brand:
- Microchip
Subtotal (1 reel of 4000 units)*
Kr. 30 356,00
(exc. VAT)
Kr. 37 944,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | Kr. 7,589 | Kr. 30 356,00 |
*price indicative
- RS Stock No.:
- 215-3915
- Mfr. Part No.:
- ATECC608A-SSHDA-T
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Crypto Authentication IC | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Data Bus Width | 72bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Length | 4.9mm | |
| Series | ATECC608A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Crypto Authentication IC | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Data Bus Width 72bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Length 4.9mm | ||
Series ATECC608A | ||
Automotive Standard No | ||
The Microchip CryptoAuthentication device with secure hardware based key storage. It is used for IoT network endpoint key management & exchange, ecosystem control and anti cloning.
High quality
Secure boot support:
Related links
- Microchip ATECC608A-SSHDA-T 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608A-SSHDA-B 8-Pin Crypto Authentication IC SOIC
- Microchip ATSHA204A-SSHDA-T 8-Pin Crypto Authentication IC SOIC
- Microchip 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608A-SSHCZ-T 1.400 bit 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608B-SSHDA-T 1-Pin Crypto Authentication IC SOIC
- Microchip ATECC508A-SSHDA-T 10 kB 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608C-SSHDA-T 1.400 bit 8-Pin Crypto Authentication IC SOIC