Microchip ATECC608A-SSHDA-T 8-Pin Crypto Authentication IC SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 103,07

(exc. VAT)

Kr. 128,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 040 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40Kr. 10,307Kr. 103,07
50 - 90Kr. 9,747Kr. 97,47
100 - 490Kr. 9,427Kr. 94,27
500 - 1990Kr. 9,186Kr. 91,86
2000 +Kr. 8,969Kr. 89,69

*price indicative

Packaging Options:
RS Stock No.:
215-3916
Mfr. Part No.:
ATECC608A-SSHDA-T
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Crypto Authentication IC

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Data Bus Width

72bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ATECC608A

Width

6mm

Standards/Approvals

RoHS

Height

1.75mm

Length

4.9mm

Automotive Standard

No

The Microchip CryptoAuthentication device with secure hardware based key storage. It is used for IoT network endpoint key management & exchange, ecosystem control and anti cloning.

High quality

Secure boot support:

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy