Idec YW Series 2 Position Selector Switch Head
- RS Stock No.:
- 213-1493
- Distrelec Article No.:
- 302-21-576
- Mfr. Part No.:
- YW1S-21
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 52,51
(exc. VAT)
Kr. 65,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 52,51 |
| 5 - 9 | Kr. 49,65 |
| 10 + | Kr. 47,36 |
*price indicative
- RS Stock No.:
- 213-1493
- Distrelec Article No.:
- 302-21-576
- Mfr. Part No.:
- YW1S-21
- Brand:
- Idec
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
| Brand | Idec | |
| Product Type | Selector Switch Head | |
| Number of Positions | 2 | |
| Series | YW | |
| Standards/Approvals | cUL, ANSI/ESD S20.20:2014, CE, BS EN 61340-5-1:2007, CCC, RoHS | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Selector Switch Head | ||
Number of Positions 2 | ||
Series YW | ||
Standards/Approvals cUL, ANSI/ESD S20.20:2014, CE, BS EN 61340-5-1:2007, CCC, RoHS | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- CN
Key Switch Covers
The YW Series is an industry standard range of industrial controls with many modern features, compact and lightweight 22mm panel mounting available as a push button (both illuminated and non), selector, pilot light and key switch including IP20 finger safe contact blocks terminated with either screw or our new S3 push in terminal technology.
YW Series operator head only for use with the YW Series range of lamp holders, lens contact and adaptor blocks.
Related links
- Idec YW Series 2 Position Selector Switch Head
- Idec YW Series 3 Position Selector Switch Head
- Idec YW Series 3 Position Selector Switch Head, 22 mm Cutout
- Idec YW Series 3 Position Selector Switch White, IP65
- Idec YW Series Selector Switch Head
- Idec CW1S-2L Series 2 Position Selector Switch Head White, IP65
- Idec HW Series 2 Position Selector Switch Head White, IP20
- Idec IDEC HW Series 2 Position Selector Switch Head White IP20