Allen Bradley 800B Series 3 Position Illuminated Selector Switch Head, 16 mm Cutout, Green, Red, White, IP66

Subtotal (1 unit)*

Kr. 175,49

(exc. VAT)

Kr. 219,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 175,49

*price indicative

RS Stock No.:
257-5382
Mfr. Part No.:
800B-SM3A
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

3

Cutout Diameter

16mm

Switch Operation

Latching

Series

800B

IP Rating

IP66

Illumination Colour

Green, Red, White

Standards/Approvals

EN 60947-5-1, EN ISO 13850, UL 508, EN 60947-5-5, EN/IEC 60947-1, EN 60947-1

RoHS Status: Exempted

COO (Country of Origin):
TW
The Rockwell Automation Position Selector Switch has 16mm of nominal diameter and 3 positions.

16 mm selector switch

Keyed and maintained

Number of positions 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy