- RS Stock No.:
- 746-4628
- Mfr. Part No.:
- 9001KS72B
- Brand:
- Schneider Electric
Available to back order for despatch when stock is available
Added
Price Each
Kr. 1 099,12
(exc. VAT)
Kr. 1 373,90
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 099,12 |
5 - 11 | Kr. 1 065,79 |
12 + | Kr. 1 031,03 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 746-4628
- Mfr. Part No.:
- 9001KS72B
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
Product Details
Selector Switches
2 or 3 position selector switches
Non-Illuminated
Metal (base and ring nut)
Standard handle, long handle and versions wihout a handle available
Standard and long handles are plastic
All types require contact blocks
Non-Illuminated
Metal (base and ring nut)
Standard handle, long handle and versions wihout a handle available
Standard and long handles are plastic
All types require contact blocks
Note
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Cutout Diameter | 30mm |
Actuator Type | Standard Handle |
Switch Actuation | Spring Return |
Series | Harmony 9001K |
Better World Verification | Green Premium |
Better World Product | Yes |
- RS Stock No.:
- 746-4628
- Mfr. Part No.:
- 9001KS72B
- Brand:
- Schneider Electric