Bosch Rexroth, 38425 Series Safety Sensor for Use with Safety Strip For Shock Wave
- RS Stock No.:
- 588-675
- Mfr. Part No.:
- 3842540129
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
Kr. 1 192,29
(exc. VAT)
Kr. 1 490,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 192,29 |
*price indicative
- RS Stock No.:
- 588-675
- Mfr. Part No.:
- 3842540129
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Product Type | Control Unit | |
| Accessory Type | Safety Sensor | |
| For Use With | Safety Strip For Shock Wave | |
| Series | 38425 | |
| Width | 2mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Control Unit | ||
Accessory Type Safety Sensor | ||
For Use With Safety Strip For Shock Wave | ||
Series 38425 | ||
Width 2mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The Bosch Rexroth Pressure Wave Safety Edge provide mechanical collision protection. The safety edge connects to the Control Unit and, when lightly pressed, triggers the sensor to send a signal that causes the lifting modules to reverse by 25 millimeters. The safety edge features a self-adhesive backing and can be cut to the desired length for easy installation.
0.32 kg weight
Related links
- Bosch Rexroth, 38425 Series Pressure Wave Control Strip for Use with Safety Strip For Shock Wave
- Bosch Rexroth 38425 Series Drill Template for Use with Grab Ledge
- Bosch Rexroth 38425 Series GST Plug Male
- Bosch Rexroth 38425 Series Pressure Switch
- Bosch Rexroth 38425 Series Galvanised Steel Lock for Use with Cabinet 51 mm x 56 mm x 42mm
- Bosch Rexroth Polyvinyl Chloride Cable Trunking Separator 38425 68 mm 2.1mm
- Bosch Rexroth M8 Safety Strip Strut Profile 10
- Bosch Rexroth Natural Aluminium Strut Profile 20 x 40 x 40 mm 6 mm Groove Series 38425