Omron Mounting Sleeve for Use with E2E NEXT M8 Shielded Sensors, IEC60529, 欧姆龙耐油零件评估基准, JIS K 2241:2000, JIS C 0920 附录1

Subtotal (1 unit)*

Kr. 157,06

(exc. VAT)

Kr. 196,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 157,06

*price indicative

RS Stock No.:
175-6900
Mfr. Part No.:
Y92E-J8S12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Mounting & Fixing Mounting Bracket

Accessory Type

Mounting Sleeve

For Use With

E2E NEXT M8 Shielded Sensors

Hazardous Area Certification

No

Standards/Approvals

IEC60529, 欧姆龙耐油零件评估基准, JIS K 2241:2000, JIS C 0920 附录1 G, ISO 20653 IP69K, DIN 40050 PART9

COO (Country of Origin):
CN
Proximity sensors with longer sensing distance require increased sensitivity. However, with the increased sensitivity, temperature changes will have bigger influence in sensing distance. E2E NEXT Proximity Sensors use "Thermal Distance Control": long-distance and stable detection technology, newly developed by OMRON."Thermal Distance Control" with "PROX2" write temperature correction values externally when shipped and minimize the sensing distance changes due to temperature changes, which could not be done by the conventional analog IC.

With high-brightness LED the indicator is visible anywhere from 360°.

Only 10 Seconds to Replace a Proximity Sensor with the ″e-jig″ (Mounting Sleeve).

Cables with enhanced oil resistance enabled 2-year oil resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy