Turck, M4-QR24 Series 52 mm for Use with Inductive rotary encoder Ri-QR24
- RS Stock No.:
- 175-9857
- Mfr. Part No.:
- M4-QR24
- Brand:
- Turck
Subtotal (1 unit)*
Kr. 551,98
(exc. VAT)
Kr. 689,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 551,98 |
*price indicative
- RS Stock No.:
- 175-9857
- Mfr. Part No.:
- M4-QR24
- Brand:
- Turck
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
| Brand | Turck | |
| Product Type | Sensor Mounting & Fixing Frame | |
| For Use With | Inductive rotary encoder Ri-QR24 | |
| Series | M4-QR24 | |
| Height | 14.3mm | |
| Diameter | 52mm | |
| Hazardous Area Certification | No | |
| Width | 74mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Sensor Mounting & Fixing Frame | ||
For Use With Inductive rotary encoder Ri-QR24 | ||
Series M4-QR24 | ||
Height 14.3mm | ||
Diameter 52mm | ||
Hazardous Area Certification No | ||
Width 74mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Aluminum Protecting Ring and Shielding Platefor inductive encoders Ri-QR24
Positioning element
Hollow shaft, internal diameter 6 mm
Include mounting option for shaft adapter
Related links
- Turck 6 mm Shaft
- Turck, P8-RI-QR24 Series Positioning Element 52 mm for Use with Inductive Encoders Ri-QR24
- Turck, QR24 Series Positioning Element 0.25 in for Use with Inductive Encoders Ri-QR24
- Turck, P6-RI-QR24 Series Positioning Element 0.375 in for Use with Inductive Encoders Ri-QR24
- Turck, P4-RI-QR24 Series Positioning Element 10 mm for Use with Inductive Encoders Ri-QR24
- Turck, QR24 Series Protecting Ring and Shielding Plate 6 mm for Use with Inductive Encoders Ri-QR24
- Turck, M3-QR24 Series Aluminium Ring and Shield Plating Set 6 mm for Use with Inductive Encoders Ri-QR24
- Turck, Ri-QR24 Series Positioning Element 20 mm for Use with Ri-QR24 Inductive Encoder