SICK Encoder Bracket for Use with Face Mount Flange Encoders
- RS Stock No.:
- 213-3699
- Mfr. Part No.:
- BEF-WF-36
- Brand:
- SICK
Subtotal (1 unit)*
Kr. 254,31
(exc. VAT)
Kr. 317,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 254,31 |
*price indicative
- RS Stock No.:
- 213-3699
- Mfr. Part No.:
- BEF-WF-36
- Brand:
- SICK
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
| Brand | SICK | |
| Accessory Type | Encoder Bracket | |
| Product Type | Mounting Hardware | |
| For Use With | Face Mount Flange Encoders | |
| Height | 80mm | |
| Depth | 40mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Encoder Bracket | ||
Product Type Mounting Hardware | ||
For Use With Face Mount Flange Encoders | ||
Height 80mm | ||
Depth 40mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Your Benefit
The SICK L bracket for use with 58/60mm encoders with a Face mount/Clamping flange (36mm spigot and 3 x M4 fixing holes on a 48mm pcd) e.g. SICK DFS60, AFS60, AFM60, ATM60, ARS60. Also recommended are measuring wheels BEF-MR010020R for hard surfaces and BEF-MR-010020 for soft surfaces.
Applications
90 degree for servo flange
Related links
- SICK Encoder Wire Drive Mechanism for Use with 10 mm Shaft, Face Mount Flange Encoders
- SICK, BEF Series Encoder Servo Clamps for Use with Servo Flange Encoders
- SICK Measuring Wheel 63.7 mm for Use with AFM60 AFS60, Face Mount Flange Encoder DFS60
- SICK Rotary Encoder Mounting Bracket
- SICK Encoder Wire Drive Mechanism for Use with 6 mm Shaft, Servo Flange Encoders
- SICK Encoder Wire Drive Mechanism for Use with 6 mm Shaft EAC Standard
- SICK RoHS Standard
- SICK, BEF Series Mounting Bracket 159.16 mm for Use with SICK AFM and AFS Encoders