Omron, FHV-VDB Series for Use with FHV7, Connecting Cable
- RS Stock No.:
- 215-7821
- Mfr. Part No.:
- FHV-VDB 2M
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 2 835,06
(exc. VAT)
Kr. 3 543,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 835,06 |
*price indicative
- RS Stock No.:
- 215-7821
- Mfr. Part No.:
- FHV-VDB 2M
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Connecting Cable | |
| For Use With | FHV7 | |
| Series | FHV-VDB | |
| Width | 16.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Connecting Cable | ||
For Use With FHV7 | ||
Series FHV-VDB | ||
Width 16.2mm | ||
Standards/Approvals No | ||
The Omron FHV-VD series is a Power / IO Cable, with connectors which are bend resistant. The cable cannot be connected when the smart camera data unit is used. The super bend resistant cables do not protect against water. The cable gives great shock resistance impact force: 150 m/s2.
Operating temperature ranges between -30°C to +80°C