Turck, THW-3 Series Thermowell for Use with Temperature Sensor
- RS Stock No.:
- 232-1077
- Mfr. Part No.:
- THW-3-G1/2-A4-L100
- Brand:
- Turck
Subtotal (1 unit)*
Kr. 537,91
(exc. VAT)
Kr. 672,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 537,91 |
*price indicative
- RS Stock No.:
- 232-1077
- Mfr. Part No.:
- THW-3-G1/2-A4-L100
- Brand:
- Turck
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
| Brand | Turck | |
| Accessory Type | Thermowell | |
| Product Type | Thermowell | |
| For Use With | Temperature Sensor | |
| Series | THW-3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Accessory Type Thermowell | ||
Product Type Thermowell | ||
For Use With Temperature Sensor | ||
Series THW-3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Turck thermowell for mounting temperature probes.
End tip diameter 3 mm
Process connection G1/2" male thread
Immersion depth 100 mm
Related links
- Turck, THW-6 Series Thermowell for Use with Temperature Sensor
- Turck, CF-M Series Compression Fitting for Use with Temperature Sensor
- Phoenix Contact 5/ 3-G1-2 DMC 0 Series Straight Solder PCB Header 2.54 mm Pitch
- Phoenix Contact 5/ 3-G1-3 DMC 1 Series Straight Solder PCB Header 3.5 mm Pitch
- Turck FCS Series Remote Sensor Flow Sensor for Liquid 3 cm/s Min, 300cm/s Max
- Electrotherm PT100 RTD Sensor 6 mm Dia 3 Wire, F0.3 400 °C max
- Electrotherm PT100 RTD Sensor 9 mm Dia 3 Wire, F0.3 200 °C max IP54
- Electrotherm PT100 RTD Sensor 6 mm Dia 3 Wire F0 °C 400 °C max