SICK YM2Z14 Connector Cable, Screened, 2 m

Subtotal (1 unit)*

Kr.1 213 21 

(exc. VAT)

Kr.1 516 51 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 213,21

*price indicative

RS Stock No.:
284-9288
Mfr. Part No.:
YM2Z14-020EC3MRJA8
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YM2Z14

Screened/Unscreened

Screened

Cable Length

2m

Voltage

250 V

Standards/Approvals

eCl@ss 10.0 27060304, eCl@ss 6.0 27060304, ETIM 8.0 EC003249, eCl@ss 5.1.4 19030312, ETIM 6.0 EC000830, eCl@ss 6.2 27060304, ECl@ss 5.0 19030312, eCl@ss 8.1 27060304, ETIM 5.0 EC000830, ETIM 7.0 EC003249, eCl@ss 9.0 27060304, eCl@ss 8.0 27060304, eCl@ss 12.0 27060304, UNSPSC 16.0901 26121604, eCl@ss 7.0 27060304, eCl@ss 11.0 27060304

COO (Country of Origin):
DE

Overview


The connection cable features a male round plug connector on one end and a male RJ45 connector on the other, both straight. It's specifically designed for Ethernet connections, offering a shielded design for enhanced reliability and data integrity. With a length of 2 meters, it provides ample reach for connecting the Ethernet interface of the LD-MRS to that of the PC, facilitating seamless communication between the two devices.

The connection cable features a male connector with a round plug, straight, at one end, and a male connector with an RJ45 plug, straight, at the other, facilitating Ethernet signal transmission. This configuration enables seamless connectivity between devices using Ethernet technology.

At a glance


-

Your Benefit


Applications