Assemtech, PTM 18 Series Magnet 12.5 mm for Use with Reed switch, BS5750/ISO 9000 Standard
- RS Stock No.:
- 331-7604
- Mfr. Part No.:
- S1416
- Brand:
- Assemtech
Subtotal (1 unit)*
Kr. 635,61
(exc. VAT)
Kr. 794,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 107 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 635,61 |
*price indicative
- RS Stock No.:
- 331-7604
- Mfr. Part No.:
- S1416
- Brand:
- Assemtech
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
| Brand | Assemtech | |
| Product Type | Magnet | |
| Accessory Type | Magnet | |
| For Use With | Reed switch | |
| Series | PTM 18 | |
| Diameter | 12.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BS5750/ISO 9000 | |
| Select all | ||
|---|---|---|
Brand Assemtech | ||
Product Type Magnet | ||
Accessory Type Magnet | ||
For Use With Reed switch | ||
Series PTM 18 | ||
Diameter 12.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals BS5750/ISO 9000 | ||
- COO (Country of Origin):
- GB
Nickel Plated Brass, M12 & M18
PVC insulated 0.5mm² cable, length 300mm.
Matching operating magnet available
N/O when magnet removed.
Related links
- Assemtech BS5750/ISO 9000 Standard
- Eclipse Magnet 12.5 kg Width 16 mm
- Assemtech, PRM Series Magnet 6 mm for Use with Reed switch
- Assemtech, M1219-2 Series Magnet 3 mm for Use with Reed Switches
- Eclipse Neodymium Magnet 5 kg Width 22 mm
- SCHAEFFLER RoHS Standard
- Variohm Group IEC 60068-2-6 Standard
- Variohm Group IEC 60068-2-6, RoHS Standard