BALLUFF, BTL5-S1 Series Magnet for Use with Micropulse Transducer, UL File No. E227256, EN 61000-4-3, IEC 60529, EN
- RS Stock No.:
- 355-5531
- Mfr. Part No.:
- BTL5-P-3800-2
- Brand:
- BALLUFF
Subtotal (1 unit)*
Kr. 420,42
(exc. VAT)
Kr. 525,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 420,42 |
*price indicative
- RS Stock No.:
- 355-5531
- Mfr. Part No.:
- BTL5-P-3800-2
- Brand:
- BALLUFF
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
| Brand | BALLUFF | |
| Product Type | Magnet | |
| Accessory Type | Magnet | |
| For Use With | Micropulse Transducer | |
| Series | BTL5-S1 | |
| Width | 20mm | |
| Hazardous Area Certification | No | |
| Depth | 68mm | |
| Height | 14mm | |
| Standards/Approvals | UL File No. E227256, EN 61000-4-3, IEC 60529, EN 61000-6-4, EN 61000-6-2, EN 61000-4-8, CE Mark per EC Directive 89/336/EEC, EN 61000-4-5, Class A+B, EN 55011 Group 1, EN 61000-4-2, EN 61000-4-6, EN 61000-4-4 | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Magnet | ||
Accessory Type Magnet | ||
For Use With Micropulse Transducer | ||
Series BTL5-S1 | ||
Width 20mm | ||
Hazardous Area Certification No | ||
Depth 68mm | ||
Height 14mm | ||
Standards/Approvals UL File No. E227256, EN 61000-4-3, IEC 60529, EN 61000-6-4, EN 61000-6-2, EN 61000-4-8, CE Mark per EC Directive 89/336/EEC, EN 61000-4-5, Class A+B, EN 55011 Group 1, EN 61000-4-2, EN 61000-4-6, EN 61000-4-4 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Analogue Ouput Linear Transducers
Non-contact linear transducers for use in any application where linear position feedback is required
Captive or floating magnet options
Electro Magnet option allows multi feedback positions
Simple clamp fixing and plug in connection
100-1500mm stroke lengths
0-10V or 4-20mA output options
Magnets available separately
Note
Electro Magnet requires an M16 four pin connector.
Related links
- BALLUFF EN 55011Group 1 EN 61000-4-2Severity
- BALLUFF, BTL5-P-5500-2 Series Magnet for Use with Micropulse Transducer
- BALLUFF EN 50081-2 EN 55011, EN
- BALLUFF BTL6-A-3800-2 EN 55011,
- BALLUFF BTL6-A-3801-2 Magnet EN
- BALLUFF, BTL6 Series Magnet Profile Style (Round) 30 mm for Use with Micropulse Transducer
- Telemecanique Sensors Bracket 4.3 mm for Use with XU Series IEC 60529 EN/IEC 60947-4-2,
- Telemecanique Sensors Bracket 18 mm for Use with XU Series IEC/EN 61000-4-3 IEC