Reckmann, Liste R9 Series Thermocouple Compression Fitting for Use with Mineral Insulated Thermocouple, DIN EN 61 515,

Image representative of range

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 256,48

(exc. VAT)

Kr. 320,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5Kr. 256,48-
6 - 11Kr. 248,363%
12 +Kr. 238,417%

*price indicative

RS Stock No.:
370-9019
Mfr. Part No.:
R9-1801
Brand:
Reckmann
Find similar products by selecting one or more attributes.
Select all

Brand

Reckmann

Accessory Type

Thermocouple Compression Fitting

Product Type

Thermocouple Module

For Use With

Mineral Insulated Thermocouple

Series

Liste R9

Standards/Approvals

DIN EN 61 515, DIN 43772, DIN EN 60 584-1, DIN 43 710, DIN EN 10204 (2.2/3.1), DIN EN ISO 9001:2008, CQI-9, DIN EN 60 584-2, AMS 2750 D

RoHS Status: Exempted

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy