Phoenix Contact 49 way 104 way Cable, 5m
- RS Stock No.:
- 133-796
- Mfr. Part No.:
- 2909791
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-796
- Mfr. Part No.:
- 2909791
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Series | CAB | |
| Cross Sectional Area | 50x 0.36 mm² | |
| Length | 5m | |
| Connector 1 Number of Contacts | 49 | |
| Connector 2 Number of Contacts | 104 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series CAB | ||
Cross Sectional Area 50x 0.36 mm² | ||
Length 5m | ||
Connector 1 Number of Contacts 49 | ||
Connector 2 Number of Contacts 104 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Assembled shielded round cable is designed with single wires (49 positions) marked and fitted with ferrules. The braided shield is routed to a separate cable end. It has a cable length of 5m and a connector with 104 positions. Ideal for various industrial applications, this system cable ensures reliable connectivity and efficient signal transmission.
Individual wire marking for easy identification
Fitted with ferrules for secure connections
Open end at one end for flexibility in installation
Shielded construction for protection against interference
Fitted with ferrules for secure connections
Open end at one end for flexibility in installation
Shielded construction for protection against interference