ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

Kr. 323,20

(exc. VAT)

Kr. 404,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 323,20

*price indicative

RS Stock No.:
186-519
Mfr. Part No.:
E11434
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E114

Product Type

Actuator/Sensor Cable

Jacket Material

Polyurethane

Cable Length

2m

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

1

Number of Contacts B

1

Connector Type B

Valve Connector

Connector Gender B

Female

Voltage

24 V ac, 24 V dc

IP Rating

IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Jumper Cable with valve plug offers a streamlined solution for connecting electronic devices in various applications. Designed with versatility in mind, this cable enhances efficiency while ensuring reliable performance in challenging environments. Its robust construction features high quality materials that are resistant to common industrial contaminants. Equipped with gold plated contacts, the cable guarantees a secure and stable connection, essential for maintaining optimal functionality.

Reliable connection of valves in the field

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Clearly visible LED for switching status indication

With integrated protective circuitry

Related links