- RS Stock No.:
- 182-0163
- Mfr. Part No.:
- M12A-08PFFS-SH8C15
- Brand:
- Amphenol Industrial
999999999 In stock for same day dispatch
Price 1 Bag of 500
Kr. 53 432,10
(exc. VAT)
Kr. 66 790,12
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | Kr. 53 432,10 | Kr. 106,864 |
*price indicative
- RS Stock No.:
- 182-0163
- Mfr. Part No.:
- M12A-08PFFS-SH8C15
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12A-08PFFS-SH8C15 is M12 series female 1.5m long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
Specifications
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | 0.25 mm² |
Number of Cores | 8 |
Length | 1.5m |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 8 |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Current Rating | 2 A |
Voltage Rating | 30 V ac/dc |
IP Rating | IP68, IP69K |
Connector 1 Housing Gender | Female |
American Wire Gauge | 24 AWG |
Conductor Material | Copper |
Operating Temperature Range | -25 → +85 °C |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Standards Met | UL Recognized, UL1061 |