Bulgin Free End to Circular Connector
- RS Stock No.:
- 204-8111
- Mfr. Part No.:
- PXPTPU12FIM05LCL010PUR
- Brand:
- Bulgin
Subtotal (1 box of 25 units)*
Kr. 11 808,95
(exc. VAT)
Kr. 14 761,20
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | Kr. 472,358 | Kr. 11 808,95 |
*price indicative
- RS Stock No.:
- 204-8111
- Mfr. Part No.:
- PXPTPU12FIM05LCL010PUR
- Brand:
- Bulgin
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
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Series | M12 | |
| Jacket Material | Polyurethane | |
| Connector Type A | Free End | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | L | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Series M12 | ||
Jacket Material Polyurethane | ||
Connector Type A Free End | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding L | ||
- COO (Country of Origin):
- CN
The Bulgin M12 circular connector is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems
IP67 rating
High performance capabilities
Related links
- Bulgin Free End to Circular Connector
- Amphenol Industrial Free End to Circular Connector
- Bulgin Female 6 way M8 to 6 way Free End Sensor Actuator Cable, 2 m
- Bulgin Female 4 way M8 to 4 way Free End Sensor Actuator Cable, 7.5 m
- Bulgin Male 8 way Free End to 8 way Sensor Actuator Cable, 1 m
- Bulgin M12 to Circular Connector
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay