- RS Stock No.:
- 219-7418
- Mfr. Part No.:
- M12A-08BMMM-PL8D05
- Brand:
- Amphenol Industrial
Available to back order for despatch 07.10.2024
Price Each (In a Bag of 100)
Kr. 202,917
(exc. VAT)
Kr. 253,646
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 200 | Kr. 202,917 | Kr. 20 291,70 |
300 + | Kr. 197,438 | Kr. 19 743,80 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 219-7418
- Mfr. Part No.:
- M12A-08BMMM-PL8D05
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12 A code push-pull over molding cable has 8 pins male connector. It is non shielded and made of PVC. The length of the cable is 5m.
Mate with all M12*1.0 per IEC standard
Meets IP67, IP68 and IP69K ingress protection
Durability 500 cycles
Meets IP67, IP68 and IP69K ingress protection
Durability 500 cycles
Specifications
Attribute | Value |
---|---|
Series | M12A-XXBMMM-PL8BXX |
Number of Cores | 8 |
Length | 5m |
Connector 1 | M12 |
Connector 1 Number of Contacts | 8 |
Coding | A |
- RS Stock No.:
- 219-7418
- Mfr. Part No.:
- M12A-08BMMM-PL8D05
- Brand:
- Amphenol Industrial