Phoenix Contact Male M23 to Free End Cable, 30 m

Stock information currently inaccessible
RS Stock No.:
255-8868
Mfr. Part No.:
1616475
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable

Series

SAC

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

30m

Connector Gender A

Male

Connector Type A

M23

Connector Type B

Free End

Voltage

60V

Standards/Approvals

EAC, EN, IEC, ISO, RoHS, UL, VDE

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
DE
The Phoenix Contact master cable with 19 number of positions available with master cable connection M23 plug connection of PUR/PVC used for sensor/actuator box plastic.

IP67 degree of protection

4 number of position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy