RND Straight Female 8 way M12 to Straight Connector & Cable, 5m
- RS Stock No.:
- 283-2479
- Distrelec Article No.:
- 301-64-736
- Mfr. Part No.:
- RND 205-01211
- Brand:
- RND
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 444,74
(exc. VAT)
Kr. 555,92
(inc. VAT)
- RS Stock No.:
- 283-2479
- Distrelec Article No.:
- 301-64-736
- Mfr. Part No.:
- RND 205-01211
- Brand:
- RND
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
| Brand | RND | |
| Series | RND 205 | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Colour | Black | |
| Length | 5m | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Connector 1 Orientation | Straight | |
| Connector 1 | M12 | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 205 | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour Black | ||
Length 5m | ||
Sheath Material Polyvinyl Chloride PVC | ||
Connector 1 Orientation Straight | ||
Connector 1 M12 | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Orientation Straight | ||
- COO (Country of Origin):
- CN
The M12 moulded cable connector provides superior quality for reliable connections in harsh industrial conditions and climatic environments. This moulded cable connector has anti vibration locking screw design.
RoHS compliant
IP67 degree protection
IP67 degree protection
Related links
- RND Straight Male 6 way M8 to Straight Connector & Cable, 5m
- RND Straight Male 5 way M12 to Straight Connector & Cable, 5m
- RND Straight Male 8 way M12 to Straight Connector & Cable, 5m
- RND Right Angle Female 5 way M12 to Straight Connector & Cable, 5m
- RND Right Angle Female 4 way M8 to Straight Connector & Cable, 5m
- RND Straight Female 8 way M12 to Straight Connector & Cable, 2m
- RND Straight Female 4 way M8 to Straight Connector & Cable, 2m
- RND Straight 50 Ω Adapter 4GHz Female Female