Banner Female M12 to , 15m
- RS Stock No.:
- 833-9000
- Mfr. Part No.:
- QDE-850D
- Brand:
- Banner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 833-9000
- Mfr. Part No.:
- QDE-850D
- Brand:
- Banner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Length | 15m | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Length 15m | ||
- COO (Country of Origin):
- MX
QDE Series
A series of quick disconnect euro style straight female connectors from Turck Banner. These industrial connectivity products have an M12 coupling and are available in various cable lengths.
Euro-style quick disconnect
8 & 12-pin female connector
Nickel plated brass coupling nut
Non-shielded
8 & 12-pin female connector
Nickel plated brass coupling nut
Non-shielded
Cordset & Cable Connector Female
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
