Our Services
Industry Hub
New products
Parcel Tracking
Log In / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Electrical Power & Industrial Cables
Sensor & Actuator Cables
Phoenix Contact Sensor Actuator Cable, 300mm
RS Stock No.:
861-3225
Mfr. Part No.:
1406498
Brand:
Phoenix Contact
View this category
Discontinued product
RS Stock No.:
861-3225
Mfr. Part No.:
1406498
Brand:
Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M8, on Socket angled M8, with 2 LEDs, cable length: 0.3 m, Hygienic design, with plastic knurl
Easy to clean, thanks to the special hygienic design
Contamination can be detected quickly – thanks to the light color
Easy and safe: 100% electrically tested plug-in components
Convenient: increased machine availability thanks to quick and easy diagnostics
Attribute
Value
Series
SAC
Number of Cores
3
Cross Sectional Area
(Signal Line) 3x 0.25 mm²
Length
300mm
Voltage Rating
24 V
Current Rating
4 A
IP Rating
IP65, IP67, IP68, IP69K
Minimum Bend Radius
10 x D (Flexible) 5 x D (Fixed)
Conductor Material
Bare Cu litz wires
American Wire Gauge
24 AWG